
2821/2 WH005 | |
|---|---|
DigiKey Part Number | A2821/2WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2821/2 WH005 |
Description | CABLE 2CON 24AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 19/36 | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.136" (3.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.168,70000 € | 1.168,70 € |
| 2 | 1.110,08000 € | 2.220,16 € |
| 3 | 1.076,87667 € | 3.230,63 € |
| 5 | 1.036,15800 € | 5.180,79 € |
| 7 | 1.009,99571 € | 7.069,97 € |
| 10 | 982,81600 € | 9.828,16 € |
| Unit Price without VAT: | 1.168,70000 € |
|---|---|
| Unit Price with VAT: | 1.390,75300 € |



