Direct

2820/3 WH005 | |
|---|---|
DigiKey Part Number | 2820/3WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2820/3 WH005 |
Description | CABLE 3COND 16AWG WHITE SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 19/29 | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.228" (5.79mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83337E 009100 | Belden Inc. | 0 | BEL5430-100-ND | 1.864,77000 € | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 55,95500 € | 5.595,50 € |
| Unit Price without VAT: | 55,95500 € |
|---|---|
| Unit Price with VAT: | 66,58645 € |



