
2814/4 WH005 | |
|---|---|
DigiKey Part Number | 2814/4WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2814/4 WH005 |
Description | CABLE 4COND 22AWG WHITE SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 19/34 | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.176" (4.47mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 33,93954 € | 33.939,54 € |
| Unit Price without VAT: | 33,93954 € |
|---|---|
| Unit Price with VAT: | 40,38805 € |


