
275002201 NA005 | |
|---|---|
DigiKey Part Number | 275002201NA005-ND |
Manufacturer | |
Manufacturer Product Number | 275002201 NA005 |
Description | HOOK-UP STRND 22AWG NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Natural 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.094" (2.38mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 150°C |
Conductor Strand 19/34 | Jacket Color |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,88890 € | 1.888,90 € |
| Unit Price without VAT: | 1,88890 € |
|---|---|
| Unit Price with VAT: | 2,24779 € |

