
2636 GR005 | |
|---|---|
DigiKey Part Number | 216-2636GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2636 GR005 |
Description | HOOK-UP SOLID 36AWG GREEN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.017" (0.43mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 € | 84,26 € |
| 2 | 80,17500 € | 160,35 € |
| 3 | 77,86000 € | 233,58 € |
| 5 | 75,02600 € | 375,13 € |
| 7 | 73,20571 € | 512,44 € |
| 10 | 71,31600 € | 713,16 € |
| Unit Price without VAT: | 84,26000 € |
|---|---|
| Unit Price with VAT: | 100,26940 € |



