
2636 BL001 | |
|---|---|
DigiKey Part Number | 216-2636BL001-ND |
Manufacturer | |
Manufacturer Product Number | 2636 BL001 |
Description | HOOK-UP SOLID 36AWG BLUE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.017" (0.43mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -150°C ~ 300°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,30000 € | 651,30 € |
| 2 | 619,06500 € | 1.238,13 € |
| 3 | 600,81333 € | 1.802,44 € |
| 5 | 578,43600 € | 2.892,18 € |
| 7 | 564,06000 € | 3.948,42 € |
| 10 | 549,12700 € | 5.491,27 € |
| Unit Price without VAT: | 651,30000 € |
|---|---|
| Unit Price with VAT: | 775,04700 € |

