
2634 YL001 | |
|---|---|
DigiKey Part Number | 216-2634YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2634 YL001 |
Description | HOOK-UP SOLID 34AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,64000 € | 659,64 € |
| 2 | 626,98000 € | 1.253,96 € |
| 3 | 608,49333 € | 1.825,48 € |
| 5 | 585,82800 € | 2.929,14 € |
| 7 | 571,26571 € | 3.998,86 € |
| 10 | 556,14000 € | 5.561,40 € |
| Unit Price without VAT: | 659,64000 € |
|---|---|
| Unit Price with VAT: | 784,97160 € |

