
2634 GR001 | |
|---|---|
DigiKey Part Number | 216-2634GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2634 GR001 |
Description | HOOK-UP SOLID 34AWG GREEN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,95000 € | 667,95 € |
| 2 | 634,87500 € | 1.269,75 € |
| 3 | 616,15667 € | 1.848,47 € |
| 5 | 593,20200 € | 2.966,01 € |
| 7 | 578,45857 € | 4.049,21 € |
| 10 | 563,14100 € | 5.631,41 € |
| Unit Price without VAT: | 667,95000 € |
|---|---|
| Unit Price with VAT: | 794,86050 € |

