
2634 BL001 | |
|---|---|
DigiKey Part Number | 216-2634BL001-ND |
Manufacturer | |
Manufacturer Product Number | 2634 BL001 |
Description | HOOK-UP SOLID 34AWG BLUE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,14000 $ | 776,14 $ |
| 2 | 737,71000 $ | 1.475,42 $ |
| 3 | 715,96000 $ | 2.147,88 $ |
| 5 | 689,29000 $ | 3.446,45 $ |
| 7 | 672,15714 $ | 4.705,10 $ |
| 10 | 654,35900 $ | 6.543,59 $ |
| Unit Price without VAT: | 776,14000 $ |
|---|---|
| Unit Price with VAT: | 923,60660 $ |

