
2632 YL001 | |
|---|---|
DigiKey Part Number | 216-2632YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2632 YL001 |
Description | HOOK-UP SOLID 32AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,69000 € | 684,69 € |
| 2 | 650,78500 € | 1.301,57 € |
| 3 | 631,59000 € | 1.894,77 € |
| 5 | 608,05600 € | 3.040,28 € |
| 7 | 592,93429 € | 4.150,54 € |
| 10 | 577,22500 € | 5.772,25 € |
| Unit Price without VAT: | 684,69000 € |
|---|---|
| Unit Price with VAT: | 814,78110 € |

