
2632 WH001 | |
|---|---|
DigiKey Part Number | 216-2632WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2632 WH001 |
Description | HOOK-UP SOLID 32AWG WHITE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -150°C ~ 300°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,18000 € | 676,18 € |
| 2 | 642,69500 € | 1.285,39 € |
| 3 | 623,74000 € | 1.871,22 € |
| 5 | 600,49600 € | 3.002,48 € |
| 7 | 585,56143 € | 4.098,93 € |
| 10 | 570,04800 € | 5.700,48 € |
| Unit Price without VAT: | 676,18000 € |
|---|---|
| Unit Price with VAT: | 804,65420 € |

