
2632 OR001 | |
|---|---|
DigiKey Part Number | 216-2632OR001-ND |
Manufacturer | |
Manufacturer Product Number | 2632 OR001 |
Description | HOOK-UP SOLID 32AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -150°C ~ 300°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,17000 € | 650,17 € |
| Unit Price without VAT: | 650,17000 € |
|---|---|
| Unit Price with VAT: | 773,70230 € |

