
2630 YL005 | |
|---|---|
DigiKey Part Number | 216-2630YL005-ND |
Manufacturer | |
Manufacturer Product Number | 2630 YL005 |
Description | HOOK-UP STRND 30AWG YELLOW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 7/38 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,25000 € | 102,25 € |
| 2 | 97,27000 € | 194,54 € |
| 3 | 94,46000 € | 283,38 € |
| 5 | 91,01200 € | 455,06 € |
| 7 | 88,80000 € | 621,60 € |
| 10 | 86,50100 € | 865,01 € |
| Unit Price without VAT: | 102,25000 € |
|---|---|
| Unit Price with VAT: | 121,67750 € |








