
2628 YL001 | |
|---|---|
DigiKey Part Number | 216-2628YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2628 YL001 |
Description | HOOK-UP STRND 28AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,03000 € | 767,03 € |
| 2 | 728,97000 € | 1.457,94 € |
| 3 | 707,43000 € | 2.122,29 € |
| 5 | 681,02000 € | 3.405,10 € |
| 7 | 664,04857 € | 4.648,34 € |
| 10 | 646,42200 € | 6.464,22 € |
| Unit Price without VAT: | 767,03000 € |
|---|---|
| Unit Price with VAT: | 912,76570 € |

