
2628 OR005 | |
|---|---|
DigiKey Part Number | 216-2628OR005-ND |
Manufacturer | |
Manufacturer Product Number | 2628 OR005 |
Description | HOOK-UP STRND 28AWG ORANGE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,03000 € | 96,03 € |
| 2 | 91,36500 € | 182,73 € |
| 3 | 88,72667 € | 266,18 € |
| 5 | 85,49000 € | 427,45 € |
| 7 | 83,41286 € | 583,89 € |
| 10 | 81,25600 € | 812,56 € |
| Unit Price without VAT: | 96,03000 € |
|---|---|
| Unit Price with VAT: | 114,27570 € |

