
2626 GR005 | |
|---|---|
DigiKey Part Number | 216-2626GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2626 GR005 |
Description | HOOK-UP STRND 26AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04740 € | 104,74 € |
| 200 | 0,99635 € | 199,27 € |
| 300 | 0,96740 € | 290,22 € |
| 500 | 0,93196 € | 465,98 € |
| 700 | 0,90920 € | 636,44 € |
| 1.000 | 0,88555 € | 885,55 € |
| Unit Price without VAT: | 1,04740 € |
|---|---|
| Unit Price with VAT: | 1,24641 € |





