
2626 BR001 | |
|---|---|
DigiKey Part Number | 216-2626BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2626 BR001 |
Description | HOOK-UP STRND 26AWG BROWN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.033" (0.84mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/38 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,19000 € | 873,19 € |
| 2 | 829,79500 € | 1.659,59 € |
| 3 | 805,22333 € | 2.415,67 € |
| 5 | 775,10200 € | 3.875,51 € |
| 7 | 755,74429 € | 5.290,21 € |
| 10 | 735,64000 € | 7.356,40 € |
| Unit Price without VAT: | 873,19000 € |
|---|---|
| Unit Price with VAT: | 1.039,09610 € |

