26 AWG Hook-Up Wire 19/38 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2626 BL001

DigiKey Part Number
216-2626BL001-ND
Manufacturer
Manufacturer Product Number
2626 BL001
Description
HOOK-UP STRND 26AWG BLUE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.033" (0.84mm)
Mfr
Jacket (Insulation) Thickness
0.007" (0.18mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11905
Conductor Strand
19/38
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1873,19000 €873,19 €
2829,79500 €1.659,59 €
3805,22333 €2.415,67 €
5775,10200 €3.875,51 €
7755,74429 €5.290,21 €
10735,64000 €7.356,40 €
Manufacturers Standard Package
Unit Price without VAT:873,19000 €
Unit Price with VAT:1.039,09610 €