
2622 GR001 | |
|---|---|
DigiKey Part Number | 216-2622GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2622 GR001 |
Description | HOOK-UP STRND 22AWG GREEN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.061" (1.55mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/30 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.083,62000 € | 1.083,62 € |
| Unit Price without VAT: | 1.083,62000 € |
|---|---|
| Unit Price with VAT: | 1.289,50780 € |

