
2622 BR005 | |
|---|---|
DigiKey Part Number | 216-2622BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2622 BR005 |
Description | HOOK-UP STRND 22AWG BROWN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,64000 € | 117,64 € |
| 2 | 111,91500 € | 223,83 € |
| 3 | 108,67333 € | 326,02 € |
| 5 | 104,69800 € | 523,49 € |
| 7 | 102,14857 € | 715,04 € |
| 10 | 99,50000 € | 995,00 € |
| Unit Price without VAT: | 117,64000 € |
|---|---|
| Unit Price with VAT: | 139,99160 € |




