
2622 BL005 | |
|---|---|
DigiKey Part Number | 216-2622BL005-ND |
Manufacturer | |
Manufacturer Product Number | 2622 BL005 |
Description | HOOK-UP STRND 22AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/30 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,13860 € | 113,86 € |
| 200 | 1,08295 € | 216,59 € |
| 300 | 1,05147 € | 315,44 € |
| 500 | 1,01290 € | 506,45 € |
| 700 | 0,98811 € | 691,68 € |
| 1.000 | 0,96240 € | 962,40 € |
| Unit Price without VAT: | 1,13860 € |
|---|---|
| Unit Price with VAT: | 1,35493 € |




