
2622 BL001 | |
|---|---|
DigiKey Part Number | 216-2622BL001-ND |
Manufacturer | |
Manufacturer Product Number | 2622 BL001 |
Description | HOOK-UP STRND 22AWG BLUE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.105,58000 € | 1.105,58 € |
| 2 | 1.050,46500 € | 2.100,93 € |
| 3 | 1.019,26000 € | 3.057,78 € |
| 5 | 980,99800 € | 4.904,99 € |
| 7 | 956,41000 € | 6.694,87 € |
| 10 | 930,86500 € | 9.308,65 € |
| Unit Price without VAT: | 1.105,58000 € |
|---|---|
| Unit Price with VAT: | 1.315,64020 € |

