Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25542 SL199

DigiKey Part Number
25542SL199-ND
Manufacturer
Manufacturer Product Number
25542 SL199
Description
CABLE 2COND 14AWG SHLD 1000'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 20952
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
41/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.434" (11.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00014,11499 €14.114,99 €
Manufacturers Standard Package
Unit Price without VAT:14,11499 €
Unit Price with VAT:16,79684 €