


25493 BK005 | |
|---|---|
DigiKey Part Number | 25493BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25493 BK005 |
Description | MULTI-PAIR 6COND 24AWG BLK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.228" (5.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,31000 € | 549,31 € |
| 2 | 522,17500 € | 1.044,35 € |
| 3 | 506,81667 € | 1.520,45 € |
| 5 | 487,99400 € | 2.439,97 € |
| 7 | 475,89857 € | 3.331,29 € |
| 10 | 463,33900 € | 4.633,39 € |
| Unit Price without VAT: | 549,31000 € |
|---|---|
| Unit Price with VAT: | 653,67890 € |


