25483 SL199 | |
|---|---|
DigiKey Part Number | 25483SL199-ND |
Manufacturer | |
Manufacturer Product Number | 25483 SL199 |
Description | MULTI-PAIR 6COND 22AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.249" (6.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,14156 € | 20.707,80 € |
| Unit Price without VAT: | 4,14156 € |
|---|---|
| Unit Price with VAT: | 4,92846 € |

