


25482 BK005 | |
|---|---|
DigiKey Part Number | 25482BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25482 BK005 |
Description | MULTI-PAIR 4COND 22AWG BLK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,11000 € | 323,11 € |
| 2 | 307,17500 € | 614,35 € |
| 3 | 298,15667 € | 894,47 € |
| 5 | 287,10400 € | 1.435,52 € |
| 7 | 280,00286 € | 1.960,02 € |
| 10 | 272,62700 € | 2.726,27 € |
| 25 | 254,85040 € | 6.371,26 € |
| Unit Price without VAT: | 323,11000 € |
|---|---|
| Unit Price with VAT: | 384,50090 € |


