

25466 YL199 | |
|---|---|
DigiKey Part Number | 25466YL199-ND |
Manufacturer | |
Manufacturer Product Number | 25466 YL199 |
Description | CBL 20AWG 6COND 1000=1000' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 20 AWG Foil 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.284" (7.21mm) |
Mfr | Shield Type Foil |
Series | Length 1.00' (0.30m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 6 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |

