Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25464 BL199

DigiKey Part Number
25464BL199-ND
Manufacturer
Manufacturer Product Number
25464 BL199
Description
CABLE 4CON 20AWG BLUE SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Blue 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.0003,19885 €15.994,25 €
Unit Price without VAT:3,19885 €
Unit Price with VAT:3,80663 €