25456 SL199 | |
|---|---|
DigiKey Part Number | 25456SL199-ND |
Manufacturer | |
Manufacturer Product Number | 25456 SL199 |
Description | MULTI-PAIR 12COND 20AWG 1000' |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Obsolete | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 12 (6 Pair Twisted) | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.419" (10.64mm) | Base Product Number |

