

25450/3 BK199 | |
|---|---|
DigiKey Part Number | 25450/3BK199-ND |
Manufacturer | |
Manufacturer Product Number | 25450/3 BK199 |
Description | CABLE 3COND 14AWG BLK SHLD 1000' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20952 |
Part Status Obsolete | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.432" (10.97mm) | Base Product Number |

