Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25449/12 BK199

DigiKey Part Number
25449/12BK199-ND
Manufacturer
Manufacturer Product Number
25449/12 BK199
Description
CABLE 12COND 14AWG BLACK 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.703" (17.86mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
ISO 10993, UL Style 20952
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
600 V
Number of Conductors
12
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
41/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00041,74133 €41.741,33 €
Manufacturers Standard Package
Unit Price without VAT:41,74133 €
Unit Price with VAT:49,67218 €