25440/2 YL199 | |
|---|---|
DigiKey Part Number | 25440/2YL199-ND |
Manufacturer | |
Manufacturer Product Number | 25440/2 YL199 |
Description | CABLE 2COND 16AWG YLW SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | ISO 10993, UL Style 20952 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,55367 € | 27.768,35 € |
| Unit Price without VAT: | 5,55367 € |
|---|---|
| Unit Price with VAT: | 6,60887 € |

