25440/15 SL199 | |
|---|---|
DigiKey Part Number | 25440/15SL199-ND |
Manufacturer | |
Manufacturer Product Number | 25440/15 SL199 |
Description | CABLE 15COND 16AWG SHLD 1000' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 20952 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 15 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.702" (17.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 32,12929 € | 32.129,29 € |
| Unit Price without VAT: | 32,12929 € |
|---|---|
| Unit Price with VAT: | 38,23386 € |

