


25384 BK005 | |
|---|---|
DigiKey Part Number | 25384BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25384 BK005 |
Description | CABLE 4COND 18AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.263" (6.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,06000 € | 538,06 € |
| 2 | 511,49500 € | 1.022,99 € |
| 3 | 496,45333 € | 1.489,36 € |
| 5 | 478,02000 € | 2.390,10 € |
| 7 | 466,17857 € | 3.263,25 € |
| 10 | 453,87800 € | 4.538,78 € |
| Unit Price without VAT: | 538,06000 € |
|---|---|
| Unit Price with VAT: | 640,29140 € |



