


25192 BK005 | |
|---|---|
DigiKey Part Number | 25192BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25192 BK005 |
Description | CABLE 2COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.172" (4.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,73000 € | 200,73 € |
| 2 | 190,89500 € | 381,79 € |
| 3 | 185,32667 € | 555,98 € |
| 5 | 178,50400 € | 892,52 € |
| 7 | 174,12143 € | 1.218,85 € |
| 10 | 169,57000 € | 1.695,70 € |
| Unit Price without VAT: | 200,73000 € |
|---|---|
| Unit Price with VAT: | 238,86870 € |


