

25096 BK199 | |
|---|---|
DigiKey Part Number | 25096BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25096 BK199 |
Description | CABLE 6COND 24AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 24 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 5 | 7,89000 € | 39,45 € |
| 10 | 7,51100 € | 75,11 € |
| 25 | 7,03440 € | 175,86 € |
| 50 | 6,69080 € | 334,54 € |
| 100 | 6,36140 € | 636,14 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |


