25080/25 WH199 | |
|---|---|
DigiKey Part Number | 25080/25WH199-ND |
Manufacturer | |
Manufacturer Product Number | 25080/25 WH199 |
Description | CABLE 25COND 16AWG WHITE 1000' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable White 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.656" (16.66mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color White |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 49,70120 € | 49.701,20 € |
| Unit Price without VAT: | 49,70120 € |
|---|---|
| Unit Price with VAT: | 59,14443 € |

