


25053 BK005 | |
|---|---|
DigiKey Part Number | 25053BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25053 BK005 |
Description | CABLE 3COND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,45000 € | 289,45 € |
| 2 | 275,26500 € | 550,53 € |
| 3 | 267,23667 € | 801,71 € |
| 5 | 257,40000 € | 1.287,00 € |
| 7 | 251,08286 € | 1.757,58 € |
| 10 | 244,52200 € | 2.445,22 € |
| Unit Price without VAT: | 289,45000 € |
|---|---|
| Unit Price with VAT: | 344,44550 € |




