25010/25 SL199 | |
|---|---|
DigiKey Part Number | 25010/25SL199-ND |
Manufacturer | |
Manufacturer Product Number | 25010/25 SL199 |
Description | CABLE 25COND 22AWG SLATE 1000' |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.368" (9.35mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Obsolete | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |

