15 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)

25010/15 SL199

DigiKey Part Number
25010/15SL199-ND
Manufacturer
Manufacturer Product Number
25010/15 SL199
Description
CABLE 15COND 22AWG SLATE 1000'
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.299" (7.59mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 20668
Part Status
Obsolete
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
15
Operating Temperature
-30°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.