


25006 BK005 | |
|---|---|
DigiKey Part Number | 25006BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 25006 BK005 |
Description | CABLE 6COND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,61000 € | 458,61 € |
| 2 | 436,00000 € | 872,00 € |
| 3 | 423,20667 € | 1.269,62 € |
| 5 | 407,51800 € | 2.037,59 € |
| 7 | 397,44000 € | 2.782,08 € |
| 10 | 386,97500 € | 3.869,75 € |
| 25 | 361,17240 € | 9.029,31 € |
| Unit Price without VAT: | 458,61000 € |
|---|---|
| Unit Price with VAT: | 545,74590 € |



