4 Conductor Multi-Conductor Cable Natural 24 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24RC4S06 NA199

DigiKey Part Number
24RC4S06NA199-ND
Manufacturer
Manufacturer Product Number
24RC4S06 NA199
Description
CABLE 4COND 24AWG NATURAL 1000'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 24 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Natural
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 200°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Wire Gauge
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Conductor Strand
19/36
Shield Material
Copper, Silver Coated
Conductor Material
Copper, Silver Coated
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.142" (3.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CABLE 4COND 24AWG NAT SHLD 100'
In-Stock: 14
Unit Price: 711,77000 €