2467C SL199 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2.000
Unit Price: 3,60461 €
Datasheet
Image for 2467C SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467C SL199

DigiKey Part Number
2467CSL199-ND
Manufacturer
Manufacturer Product Number
2467C SL199
Description
MULTI-PAIR 8COND 20AWG 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.340" (8.64mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
MULTI-PAIR 8CON 20AWG SLATE 100'
In-Stock: 6
Unit Price: 527,81000 €
MULTI-PAIR 8COND 20AWG 1000'
In-Stock: 2000
Unit Price: 3,60461 €
MULTI-PAIR 8CON 20AWG SLATE 500'
In-Stock: 3
Unit Price: 1.919,05000 €