
2465C SL005 | |
|---|---|
DigiKey Part Number | 2465CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2465C SL005 |
Description | CABLE 4COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,95060 € | 195,06 € |
| 200 | 1,85460 € | 370,92 € |
| 300 | 1,80033 € | 540,10 € |
| 500 | 1,73378 € | 866,89 € |
| 700 | 1,69101 € | 1.183,71 € |
| 1.000 | 1,64662 € | 1.646,62 € |
| 2.500 | 1,53672 € | 3.841,80 € |
| 5.000 | 1,51556 € | 7.577,80 € |
| Unit Price without VAT: | 1,95060 € |
|---|---|
| Unit Price with VAT: | 2,32121 € |



