8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2463L SL005

DigiKey Part Number
2463LSL005-ND
Manufacturer
Manufacturer Product Number
2463L SL005
Description
MULTI-PAIR 8CON 22AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1316,86000 €316,86 €
2301,24000 €602,48 €
3292,40000 €877,20 €
5289,49600 €1.447,48 €
Manufacturers Standard Package
Unit Price without VAT:316,86000 €
Unit Price with VAT:377,06340 €
Alternate Length
MULTI-PAIR 8COND 22AWG
In-Stock: 0
Unit Price: 2,08543 €
MULTI-PAIR 8CON 22AWG SLATE
In-Stock: 0
Unit Price: 3,40880 €