
2461C SL002 | |
|---|---|
DigiKey Part Number | 2461CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 2461C SL002 |
Description | CABLE 2CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,88000 € | 339,88 € |
| 2 | 323,19500 € | 646,39 € |
| 3 | 313,75333 € | 941,26 € |
| 5 | 302,17800 € | 1.510,89 € |
| 7 | 294,74286 € | 2.063,20 € |
| 10 | 287,02100 € | 2.870,21 € |
| Unit Price without VAT: | 339,88000 € |
|---|---|
| Unit Price with VAT: | 404,45720 € |




