
2460C SL002 | |
|---|---|
DigiKey Part Number | 2460CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 2460C SL002 |
Description | CABLE 2CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,77000 € | 298,77 € |
| 2 | 284,12000 € | 568,24 € |
| 3 | 275,82667 € | 827,48 € |
| 5 | 265,66400 € | 1.328,32 € |
| 7 | 259,13571 € | 1.813,95 € |
| 10 | 252,35600 € | 2.523,56 € |
| 25 | 235,58080 € | 5.889,52 € |
| 50 | 228,04840 € | 11.402,42 € |
| Unit Price without VAT: | 298,77000 € |
|---|---|
| Unit Price with VAT: | 355,53630 € |




