2 Conductor Multi-Conductor Cable Slate 12 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2444C SL002

DigiKey Part Number
2444CSL002-ND
Manufacturer
Manufacturer Product Number
2444C SL002
Description
CABLE 2CON 12AWG SLATE SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 12 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2CON 12AWG SLATE SHLD 100'
In-Stock: 6
Unit Price: 1.024,29000 €