2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2442C SL002

DigiKey Part Number
2442CSL002-ND
Manufacturer
Manufacturer Product Number
2442C SL002
Description
CABLE 2CON 14AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
150 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Strand
41/30
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.292" (7.42mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.213,86000 €1.213,86 €
21.192,46000 €2.384,92 €
Manufacturers Standard Package
Unit Price without VAT:1.213,86000 €
Unit Price with VAT:1.444,49340 €
Alternate Length
CABLE 2COND 14AWG SLATE SHLD
In-Stock: 700
Unit Price: 2,37510 €
CABLE 2COND 14AWG SHLD 1000'
In-Stock: 1
Unit Price: 1.560,70000 €
CABLE 2COND 14AWG SHLD 1000'
In-Stock: 1
Unit Price: 2.261,88000 €
CABLE 2CON 14AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 1.219,49000 €