4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2424C SL001

DigiKey Part Number
2424CSL001-ND
Manufacturer
Manufacturer Product Number
2424C SL001
Description
CABLE 4COND 18AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.086,15000 €1.086,15 €
Manufacturers Standard Package
Unit Price without VAT:1.086,15000 €
Unit Price with VAT:1.292,51850 €
Alternate Length
CABLE 4CON 18AWG SLATE SHLD 100'
In-Stock: 23
Unit Price: 181,83000 €
CABLE 4CON 18AWG SLATE SHLD 500'
In-Stock: 13
Unit Price: 565,82000 €
CABLE 4COND 18AWG SHLD 1000'
In-Stock: 2
Unit Price: 1.086,15000 €
CABLE 4CON 18AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: 820,02000 €
CABLE 4CON 18AWG SLATE SHLD FEET
In-Stock: 2344
Unit Price: 2,70000 €